-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 20.0000MHZ 4PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7480
|
Newark | Crystal, 20Mhz, 4Pf, 2.5 X 2Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:20Ppm, Load Capacitance:4Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abm10W Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABM10W-20.0000MHZ-4-D1X-T3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2706 |
|
$0.0440 | Buy Now |
DISTI #
87AK6727
|
Newark | Crystals Crystal 20.0000Mhz 4Pf Smd Rohs Compliant: Yes |Abracon ABM10W-20.0000MHZ-4-D1X-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 17930 |
|
$0.4570 | Buy Now |
DISTI #
2266-ABM10W-20.0000MHZ-4-D1X-T3TR-ND
|
DigiKey | CRYSTAL 20.0000MHZ 4PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
17930 In Stock |
|
$0.4100 / $0.4200 | Buy Now |
DISTI #
535-13697-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 4PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4394 / $0.7900 | Buy Now |
DISTI #
ABM10W-20.0000MHZ-4-D1X-T3
|
Avnet Americas | Crystal, Quartz, 20 MHz, SMD, 2.5mm x 2mm, 20 ppm, 4 pF, 10 ppm, ABM10W - Tape and Reel (Alt: ABM10W-20.0000MHZ-4-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3765 / $0.4500 | Buy Now |
DISTI #
56AC7480
|
Avnet Americas | Crystal, Quartz, 20 MHz, SMD, 2.5mm x 2mm, 20 ppm, 4 pF, 10 ppm, ABM10W - Product that comes on tape, but is not reeled (Alt: 56AC7480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Ammo Pack | 2706 Partner Stock |
|
$0.6170 / $0.8310 | Buy Now |
DISTI #
815-10W20-4D1XT
|
Mouser Electronics | Crystals CRYSTAL 20.0000MHZ 4PF SMD RoHS: Compliant | 251 |
|
$0.3940 / $0.7500 | Buy Now |
|
Future Electronics | ABM10W Series 20 MHz ±10 ppm 4 pF -40 to 85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6150 / $0.8350 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - Low Profile - 20.0000MHZ ±10ppm - Temp Stability: ±20ppm -40°C to 85°C - Tape&Reel RoHS: Compliant |
17930 Partner Stock |
|
$0.3817 / $0.4373 | Buy Now |
DISTI #
ABM10W-20.0000MHZ-4-D1X-T3
|
Avnet Abacus | Crystal, Quartz, 20 MHz, SMD, 2.5mm x 2mm, 20 ppm, 4 pF, 10 ppm, ABM10W - Tape and Reel (Alt: ABM10W-20.0000MHZ-4-D1X-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM10W-20.0000MHZ-4-D1X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM10W-20.0000MHZ-4-D1X-T3
Abracon Corporation
CRYSTAL 20.0000MHZ 4PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 41 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 4 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.6mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for ABM10W-20.0000MHZ-4-D1X-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM10W-20.0000MHZ-4-D1X-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.