Part Details for ABM11-24.0000MHZ-2-X-T3 by Abracon Corporation
Overview of ABM11-24.0000MHZ-2-X-T3 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABM11-24.0000MHZ-2-X-T3
ABM11-24.0000MHZ-2-X-T3 CAD Models
ABM11-24.0000MHZ-2-X-T3 Part Data Attributes
|
ABM11-24.0000MHZ-2-X-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11-24.0000MHZ-2-X-T3
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ABM11-24.0000MHZ-2-X-T3
This table gives cross-reference parts and alternative options found for ABM11-24.0000MHZ-2-X-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM11-24.0000MHZ-2-X-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM11-24.0000MHZ-B-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.0000MHZ-2-X-T3 vs ABM11-24.0000MHZ-B-2-X-T |
ABM11-24.0000MHZ-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.0000MHZ-2-X-T3 vs ABM11-24.0000MHZ-2-X-T |
ABM11-24.0000MHZ-C-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.0000MHZ-2-X-T3 vs ABM11-24.0000MHZ-C-2-X-T |
ABM11-24.0000MHZ-E-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.0000MHZ-2-X-T3 vs ABM11-24.0000MHZ-E-2-X-T3 |
ABM11-24.0000MHZ-C-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.0000MHZ-2-X-T3 vs ABM11-24.0000MHZ-C-2-X-T3 |
ABM11-24.0000MHZ-I-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.0000MHZ-2-X-T3 vs ABM11-24.0000MHZ-I-2-X-T |
ABM11-24.0000MHZ-I-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.0000MHZ-2-X-T3 vs ABM11-24.0000MHZ-I-2-X-T3 |
ABM11-24.0000MHZ-D-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.0000MHZ-2-X-T3 vs ABM11-24.0000MHZ-D-2-X-T |
ABM11-24.0000MHZ-N-2-X-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.0000MHZ-2-X-T3 vs ABM11-24.0000MHZ-N-2-X-T |
ABM11-24.0000MHZ-N-2-X-T3 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM11-24.0000MHZ-2-X-T3 vs ABM11-24.0000MHZ-N-2-X-T3 |