-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 24.0000MHZ 12PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH9006
|
Newark | Crystal 24.0000Mhz 12Pf Smd Rohs Compliant: Yes |Abracon ABM11-24.000MHZ-12-N1G-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 333 |
|
$0.0300 | Buy Now |
DISTI #
535-14952-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 12PF SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3954 / $0.7600 | Buy Now |
DISTI #
ABM11-24.000MHZ-12-N1G-T
|
Avnet Americas | Crystal, 24 MHz, SMD, 2mm x 1.6mm, 15 ppm, 12 pF, 10 ppm, ABM11 - Tape and Reel (Alt: ABM11-24.000MHZ-12-N1G-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3618 / $0.4350 | Buy Now |
DISTI #
01AH9006
|
Avnet Americas | Crystal, 24 MHz, SMD, 2mm x 1.6mm, 15 ppm, 12 pF, 10 ppm, ABM11 - Product that comes on tape, but is not reeled (Alt: 01AH9006) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 333 Partner Stock |
|
$0.4580 / $0.6340 | Buy Now |
DISTI #
815-124000MHZ12N1GT
|
Mouser Electronics | Crystals CRYSTAL 24.0000MHZ 12PF SMD RoHS: Compliant | 0 |
|
$0.3950 / $0.6200 | Order Now |
|
Future Electronics | ABM11 Series 24 MHz ±10ppm Crystal 12pF 100 Ohms Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4100 / $0.4400 | Buy Now |
|
Onlinecomponents.com | SMD Quartz Crystal - 24.000MHZ ±10ppm - 12pF - Temp Stability: ±15ppm -30°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.3354 / $0.4400 | Buy Now |
DISTI #
ABM11-24.000MHZ-12-N1G-T
|
Avnet Americas | Crystal, 24 MHz, SMD, 2mm x 1.6mm, 15 ppm, 12 pF, 10 ppm, ABM11 - Tape and Reel (Alt: ABM11-24.000MHZ-12-N1G-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3618 / $0.4350 | Buy Now |
DISTI #
01AH9006
|
Avnet Americas | Crystal, 24 MHz, SMD, 2mm x 1.6mm, 15 ppm, 12 pF, 10 ppm, ABM11 - Product that comes on tape, but is not reeled (Alt: 01AH9006) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 333 Partner Stock |
|
$0.4580 / $0.6340 | Buy Now |
DISTI #
3228466RL
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 12PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4274 / $0.4643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABM11-24.000MHZ-12-N1G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM11-24.000MHZ-12-N1G-T
Abracon Corporation
CRYSTAL 24.0000MHZ 12PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.0mm x 1.6mm x 0.59mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for ABM11-24.000MHZ-12-N1G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM11-24.000MHZ-12-N1G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
402F2401XILR | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | CTS Corporation | ABM11-24.000MHZ-12-N1G-T vs 402F2401XILR |