Part Details for ABM3C-10.000MHZ-E2Y by Abracon Corporation
Overview of ABM3C-10.000MHZ-E2Y by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABM3C-10.000MHZ-E2Y
ABM3C-10.000MHZ-E2Y CAD Models
ABM3C-10.000MHZ-E2Y Part Data Attributes
|
ABM3C-10.000MHZ-E2Y
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABM3C-10.000MHZ-E2Y
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for ABM3C-10.000MHZ-E2Y
This table gives cross-reference parts and alternative options found for ABM3C-10.000MHZ-E2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABM3C-10.000MHZ-E2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM7-10.000MHZ-18-R060-D-2-Y-F | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3C-10.000MHZ-E2Y vs ABM7-10.000MHZ-18-R060-D-2-Y-F |
ABM3-10.000MHZ-2Y-T | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3C-10.000MHZ-E2Y vs ABM3-10.000MHZ-2Y-T |
ABM3-10.000MHZ-18-R060-2-Y-T | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3C-10.000MHZ-E2Y vs ABM3-10.000MHZ-18-R060-2-Y-T |
ABM7-10.000MHZ-18-R060-N-2-Y-F | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3C-10.000MHZ-E2Y vs ABM7-10.000MHZ-18-R060-N-2-Y-F |
ABM3C-10.000MHZ-C2Y-T | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-10.000MHZ-E2Y vs ABM3C-10.000MHZ-C2Y-T |
HG532100F23IDT | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ABM3C-10.000MHZ-E2Y vs HG532100F23IDT |
ABM3-10.000MHZ-18-R060-N-2-Y | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3C-10.000MHZ-E2Y vs ABM3-10.000MHZ-18-R060-N-2-Y |
ABM3C-10.0000MHZ-E2Y | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-10.000MHZ-E2Y vs ABM3C-10.0000MHZ-E2Y |
ABM3C-10.000MHZ-D2Y | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABM3C-10.000MHZ-E2Y vs ABM3C-10.000MHZ-D2Y |
ABM7-10.000MHZ-18-R060-2-Y-F | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABM3C-10.000MHZ-E2Y vs ABM7-10.000MHZ-18-R060-2-Y-F |