Part Details for ABS10RG by Taiwan Semiconductor
Overview of ABS10RG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ABS10RG
ABS10RG CAD Models
ABS10RG Part Data Attributes
|
ABS10RG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ABS10RG
Taiwan Semiconductor
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ABS10RG
This table gives cross-reference parts and alternative options found for ABS10RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS10RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS10 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, | Diodes Incorporated | ABS10RG vs ABS10 |
ABS10RE | Bridge Rectifier Diode, | Taiwan Semiconductor | ABS10RG vs ABS10RE |
ABS10 | Bridge Rectifier Diode, | Lite-On Semiconductor Corporation | ABS10RG vs ABS10 |
ABS10REG | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | ABS10RG vs ABS10REG |
ABS10HREG | Bridge Rectifier Diode, | Taiwan Semiconductor | ABS10RG vs ABS10HREG |
ABS10HRGG | Bridge Rectifier Diode, | Taiwan Semiconductor | ABS10RG vs ABS10HRGG |
ABS10RGG | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | ABS10RG vs ABS10RGG |