Part Details for AC0402DR-0748R7L by YAGEO Corporation
Overview of AC0402DR-0748R7L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402DR-0748R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 48.7 Ohms 0.5% 1/16W 100PPM AEC-Q2 | 0 |
|
$0.0200 / $0.0244 | RFQ |
Part Details for AC0402DR-0748R7L
AC0402DR-0748R7L CAD Models
AC0402DR-0748R7L Part Data Attributes:
|
AC0402DR-0748R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402DR-0748R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402DR-0748R7L
This table gives cross-reference parts and alternative options found for AC0402DR-0748R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402DR-0748R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0248R7DH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48.7ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402DR-0748R7L vs RTT0248R7DH3 |
RTT0248R7DH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48.7ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402DR-0748R7L vs RTT0248R7DH2 |
AC0402DR-1348R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402DR-0748R7L vs AC0402DR-1348R7L |
AC0402DR-1048R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48.7ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402DR-0748R7L vs AC0402DR-1048R7L |
RTT0248R7DH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48.7ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402DR-0748R7L vs RTT0248R7DH4 |
CR10-48R7-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | ASJ Holdings Limited | AC0402DR-0748R7L vs CR10-48R7-DK |