Part Details for AC0402JR-071ML by YAGEO Corporation
Overview of AC0402JR-071ML by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JR-071ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG3526CT-ND
|
DigiKey | RES SMD 1M OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
141451 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
603-AC0402JR-071ML
|
Mouser Electronics | Thick Film Resistors - SMD 1 MOhms 62.5 mW 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 98921 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0402 1 MOhm ±5 % 0.063W ±100ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
56790288
|
Verical | Res Thick Film 0402 1M Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 7143 Package Multiple: 1 Date Code: 2114 | Americas - 18469 |
|
$0.0010 | Buy Now |
DISTI #
7892987
|
Verical | Res Thick Film 0402 1M Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0011 | Buy Now |
DISTI #
AC0402JR-071ML
|
TTI | Thick Film Resistors - SMD 1 MOhms 62.5 mW 0402 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 680000 In Stock |
|
$0.0013 / $0.0013 | Buy Now |
Part Details for AC0402JR-071ML
AC0402JR-071ML CAD Models
AC0402JR-071ML Part Data Attributes:
|
AC0402JR-071ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-071ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-071ML
This table gives cross-reference parts and alternative options found for AC0402JR-071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT02105JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-071ML vs RTT02105JH5 |
CQA04021M-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-071ML vs CQA04021M-5%100PPM/KNP10 |
TFA0402R1004J-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AC0402JR-071ML vs TFA0402R1004J-T10 |
RMEF0402JT1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402JR-071ML vs RMEF0402JT1M00 |
CQA04021M-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-071ML vs CQA04021M-5%100PPM/KNS |
BCTS000402-1004JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402JR-071ML vs BCTS000402-1004JTH |
CRA04021M-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-071ML vs CRA04021M-5%100PPM/KNS |
CPW10-105-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-071ML vs CPW10-105-JY |
RTT02105JH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-071ML vs RTT02105JH2 |
RC0402JR-1MR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | AC0402JR-071ML vs RC0402JR-1MR |