Part Details for AC0402JR-0768KL by YAGEO Corporation
Overview of AC0402JR-0768KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JR-0768KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8906
|
Newark | Res, 68K, 5%, 0.063W, Thick Film, 0402, Resistance:68Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-0768KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0010 | Buy Now |
DISTI #
59AK3052
|
Newark | Res, 68K, 5%, 0.063W, Thick Film, 0402, Resistance:68Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-0768KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
13-AC0402JR-0768KLCT-ND
|
DigiKey | RES SMD 68K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8994 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
AC0402JR-0768KL
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-0768KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
58AK8906
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 58AK8906) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 20000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402JR-0768KL
|
Mouser Electronics | Thick Film Resistors - SMD 68 k Ohm 62.5mW 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 10642 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0006 | Buy Now |
DISTI #
72482802
|
Verical | Res Thick Film 0402 68K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2336 | Americas - 120000 |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
WRC62301
|
Rutronik | AC0402 68K 5% 0,063W AUTOMO RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
AC0402JR-0768KL
|
Avnet Abacus | SMD Chip Resistor, 68 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-0768KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0402JR-0768KL
AC0402JR-0768KL CAD Models
AC0402JR-0768KL Part Data Attributes
|
AC0402JR-0768KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-0768KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-0768KL
This table gives cross-reference parts and alternative options found for AC0402JR-0768KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-0768KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402JR-7D68KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402JR-0768KL vs AF0402JR-7D68KL |
CRA040268K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-0768KL vs CRA040268K-5%100PPM/KNS |
CRA040268K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-0768KL vs CRA040268K-5%100PPM/KNP20 |
CPW10-683-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-0768KL vs CPW10-683-JY |
RTT02683JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-0768KL vs RTT02683JH5 |
CQA040268K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-0768KL vs CQA040268K-5%100PPM/KNP10 |
RTT02683JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Ralec | AC0402JR-0768KL vs RTT02683JTH |
CR0402JF0683G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402JR-0768KL vs CR0402JF0683G |
RTT02683JH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-0768KL vs RTT02683JH4 |
TFA0402R6802J-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AC0402JR-0768KL vs TFA0402R6802J-T10 |