Part Details for AC0603DR-13105RL by YAGEO Corporation
Overview of AC0603DR-13105RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DR-13105RL
AC0603DR-13105RL CAD Models
AC0603DR-13105RL Part Data Attributes
|
AC0603DR-13105RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-13105RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-13105RL
This table gives cross-reference parts and alternative options found for AC0603DR-13105RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-13105RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0603105R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-13105RL vs ADF0603105R0.5%100PPM/KKP10 |
CR0603-10W-1050DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-13105RL vs CR0603-10W-1050DPT |
BCTS000603-105RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603DR-13105RL vs BCTS000603-105RDTP |
RTT031050DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-13105RL vs RTT031050DTP |
NRC-AS06D1050TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AC0603DR-13105RL vs NRC-AS06D1050TRF |
CR16-1050-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | AC0603DR-13105RL vs CR16-1050-DL |
RK73H1JTBK1050D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-13105RL vs RK73H1JTBK1050D |
CDF0603105R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-13105RL vs CDF0603105R0.5%100PPM/KNS |
RK73H1JRTTDD1050D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-13105RL vs RK73H1JRTTDD1050D |
RK73H1JGBK1050D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-13105RL vs RK73H1JGBK1050D |