Part Details for AC0603DRE071K8L by YAGEO Corporation
Overview of AC0603DRE071K8L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DRE071K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603DRE071K8L-ND
|
DigiKey | RES 1.8K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0248 | Buy Now |
DISTI #
AC0603DRE071K8L
|
Avnet Americas | Chip Resistor Automotive Precision Grade Thick Film 0603 1.8kOhm 0.5% Paper T/R - Tape and Reel (Alt: AC0603DRE071K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 | Buy Now |
DISTI #
603-AC0603DRE071K8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8 kOhms 100mW 0603 0.5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0160 / $0.1800 | Order Now |
Part Details for AC0603DRE071K8L
AC0603DRE071K8L CAD Models
AC0603DRE071K8L Part Data Attributes
|
AC0603DRE071K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DRE071K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DRE071K8L
This table gives cross-reference parts and alternative options found for AC0603DRE071K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DRE071K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE0603DRE101K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0603DRE071K8L vs RE0603DRE101K8L |
RK73G1JRTTDD1801D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE071K8L vs RK73G1JRTTDD1801D |
CR0603TTC50X1.8K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AC0603DRE071K8L vs CR0603TTC50X1.8K+-0.5% |
AC0603DRE131K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DRE071K8L vs AC0603DRE131K8L |
RCA06031K80DHEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC0603DRE071K8L vs RCA06031K80DHEB |
RK73G1JTBK1801D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0603DRE071K8L vs RK73G1JTBK1801D |
CDF06031K80.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DRE071K8L vs CDF06031K80.5%50PPM/KKS |
RK73G1JLTDD1801D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE071K8L vs RK73G1JLTDD1801D |
CR-03DEB---1K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DRE071K8L vs CR-03DEB---1K8 |
CDP06031K80.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DRE071K8L vs CDP06031K80.5%50PPM/KNP5 |