Part Details for AC0603FR-0743RL by YAGEO Corporation
Overview of AC0603FR-0743RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-0743RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5141
|
Newark | Res, 43R, 1%, 0.1W, Thick Film, 0603, Resistance:43Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC0603FR-0743RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9950 |
|
$0.0040 | Buy Now |
DISTI #
58AK5270
|
Newark | Res, 43R, 1%, 0.1W, Thick Film, 0603, Resistance:43Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC0603FR-0743RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
13-AC0603FR-0743RLCT-ND
|
DigiKey | RES SMD 43 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19890 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-0743RL
|
Avnet Americas | SMD Chip Resistor, 43 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0743RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
59AK5141
|
Avnet Americas | SMD Chip Resistor, 43 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 59AK5141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 9950 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
603-AC0603FR-0743RL
|
Mouser Electronics | Thick Film Resistors - SMD 43 Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 2577 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 43 Ω ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0035 | Buy Now |
DISTI #
WRC61015
|
Rutronik | AC0603 43R 1% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 55000 |
|
$0.0017 / $0.0023 | Buy Now |
DISTI #
AC0603FR-0743RL
|
Avnet Abacus | SMD Chip Resistor, 43 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: AC0603FR-0743RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 43 Ohms 1% 1/10W 100PPM AEC-Q200 S | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-0743RL
AC0603FR-0743RL CAD Models
AC0603FR-0743RL Part Data Attributes
|
AC0603FR-0743RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0743RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-0743RL
This table gives cross-reference parts and alternative options found for AC0603FR-0743RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0743RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-FX-43R0EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AC0603FR-0743RL vs CR0603-FX-43R0EPF |
WR06X43R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603FR-0743RL vs WR06X43R0FBL |
CR0603-16W-43R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603FR-0743RL vs CR0603-16W-43R0FT-13 |
CRCW060310043R1%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603FR-0743RL vs CRCW060310043R1%RT6 |
CRCW060343R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603FR-0743RL vs CRCW060343R0FKTABC |
MCWR06X43R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AC0603FR-0743RL vs MCWR06X43R0FTL |
RMC16K430FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-0743RL vs RMC16K430FB |
RTT0343R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-0743RL vs RTT0343R0FP4 |
D1106038B4309FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0743RL vs D1106038B4309FPN |
WR06X43R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603FR-0743RL vs WR06X43R0FQL |