Part Details for AC0805FR-3W48K7L by YAGEO Corporation
Overview of AC0805FR-3W48K7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805FR-3W48K7L
AC0805FR-3W48K7L CAD Models
AC0805FR-3W48K7L Part Data Attributes
|
AC0805FR-3W48K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-3W48K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-3W48K7L
This table gives cross-reference parts and alternative options found for AC0805FR-3W48K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-3W48K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X4872FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-3W48K7L vs MR08X4872FGL |
FPF05FT-4872 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-3W48K7L vs FPF05FT-4872 |
MR08X4872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-3W48K7L vs MR08X4872FTL |
CR1/104872FB | Fixed Resistor, 0.1W, 48700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | AC0805FR-3W48K7L vs CR1/104872FB |
WF08P4872FTL | Fixed Resistor, 0.25W, 48700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805FR-3W48K7L vs WF08P4872FTL |
CR-05FPF--48K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 48700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-3W48K7L vs CR-05FPF--48K7 |
NRCW10F4872TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AC0805FR-3W48K7L vs NRCW10F4872TRF |
RMH10FT4872 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | AC0805FR-3W48K7L vs RMH10FT4872 |
CR204872FB | Fixed Resistor, 0.125W, 48700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | AC0805FR-3W48K7L vs CR204872FB |
RAF05K4872FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 48700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-3W48K7L vs RAF05K4872FCG |