Part Details for AC0805FR-7W53K6L by YAGEO Corporation
Overview of AC0805FR-7W53K6L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-7W53K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-7W53K6LTR-ND
|
DigiKey | RES 53.6K OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0124 | Buy Now |
DISTI #
AC0805FR-7W53K6L
|
Avnet Americas | Resistor Thick Film 0805 53.6k Ohm ±1% 1/4W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0805FR-7W53K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0047 | Buy Now |
DISTI #
603-AC0805FR-7W53K6L
|
Mouser Electronics | Thick Film Resistors - SMD Double Power Version RoHS: Compliant | 0 |
|
$0.0080 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0037 | Buy Now |
DISTI #
AC0805FR-7W53K6L
|
Avnet Americas | Resistor Thick Film 0805 53.6k Ohm ±1% 1/4W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0805FR-7W53K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0047 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 53.6K Ohms 1% 1/4W 100PPM AEC-Q200 | 0 |
|
$0.0069 / $0.0090 | RFQ |
Part Details for AC0805FR-7W53K6L
AC0805FR-7W53K6L CAD Models
AC0805FR-7W53K6L Part Data Attributes:
|
AC0805FR-7W53K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-7W53K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-7W53K6L
This table gives cross-reference parts and alternative options found for AC0805FR-7W53K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-7W53K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K5362FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W53K6L vs RAF05K5362FT |
CR205362FV | RESISTOR, 0.125W, 1%, 100ppm, 53600ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | AC0805FR-7W53K6L vs CR205362FV |
CR0805F53K6P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805FR-7W53K6L vs CR0805F53K6P050.25W |
CRCW0805-HP10053K61%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 53600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | AC0805FR-7W53K6L vs CRCW0805-HP10053K61%ET5E3 |
RAF05K5362FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W53K6L vs RAF05K5362FCG |
AC0805FR-3W53K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-7W53K6L vs AC0805FR-3W53K6L |
CPW21-5362-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AC0805FR-7W53K6L vs CPW21-5362-FL |
RAF05K5362FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-7W53K6L vs RAF05K5362FCL |
MR08X5362FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805FR-7W53K6L vs MR08X5362FTL |
RK73H2ALBK5362F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805FR-7W53K6L vs RK73H2ALBK5362F |