-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, 0.125W, 4700ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0606,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASN4701E4701P1AT
|
Avnet Americas | Resistor, Array, 4.7 kOhm/4.7 kOhm, ± 0.25%, 200 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: ACASN4701E4701P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
594-ACASN4701E4701AT
|
Mouser Electronics | Resistor Networks & Arrays 4.7K/4.7Kohms .25% 25ppm 0606 Auto RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASN4701E4701P1AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASN4701E4701P1AT
Vishay Intertechnologies
Array/Network Resistor, Isolated, 0.125W, 4700ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0606 | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ACASN4701E4701P1AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASN4701E4701P1AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASN4701E4701P1AT | RES NET,THIN FILM,4.7K OHMS,75WV,.25% +/-TOL,-25,25PPM TC,0606 CASE | Vishay Beyschlag | ACASN4701E4701P1AT vs ACASN4701E4701P1AT |
ACASN4701E4701P5AT | Array/Network Resistor, Isolated, Thin Film, 0.125W, 4700ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0606, | Vishay Intertechnologies | ACASN4701E4701P1AT vs ACASN4701E4701P5AT |