Part Details for ACC20DKUI-S1243 by Sullins Connector Solutions
Overview of ACC20DKUI-S1243 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC20DKUI-S1243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC20DKUI-S1243-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.6140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tray | 0Tray |
|
$14.9100 | Buy Now |
Part Details for ACC20DKUI-S1243
ACC20DKUI-S1243 CAD Models
ACC20DKUI-S1243 Part Data Attributes:
|
ACC20DKUI-S1243
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACC20DKUI-S1243
Sullins Connector Solutions
Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | #4-40 UNC INSERT | |
Body Breadth | 0.4 inch | |
Body Depth | 0.775 inch | |
Body Length | 2.835 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for ACC20DKUI-S1243
This table gives cross-reference parts and alternative options found for ACC20DKUI-S1243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACC20DKUI-S1243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91714-3026 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Kinked Leads Terminal, Locking, Natural Insulator, Receptacle, | Molex | ACC20DKUI-S1243 vs 91714-3026 |
ACC20DKAI-S1243 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACC20DKUI-S1243 vs ACC20DKAI-S1243 |
ACC20DKUI-S1191 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACC20DKUI-S1243 vs ACC20DKUI-S1191 |
ACC20DKEI-S1243 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACC20DKUI-S1243 vs ACC20DKEI-S1243 |
ACC20DKAI-S1191 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACC20DKUI-S1243 vs ACC20DKAI-S1191 |
84998-2 | Board Connector, 26 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | ACC20DKUI-S1243 vs 84998-2 |
84998-3 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | ACC20DKUI-S1243 vs 84998-3 |