-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 12.0000MHZ HCMOS TTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J1832
|
Newark | Oscillator, 12Mhz, Dip-4, Hcmos/Ttl, Frequency Nom:12Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Through Hole, 12.7Mm X 12.7Mm, Supply Voltage Nom:5V, Product Range:Ach Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Abracon ACH-12.000MHZ-EK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1069 |
|
$0.1320 | Buy Now |
DISTI #
535-9169-5-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 33 Weeks Container: Tube |
930 In Stock |
|
$1.5756 / $2.6100 | Buy Now |
DISTI #
ACH-12.000MHZ-EK
|
Avnet Americas | Oscillator, 12 MHz, 30 ppm, Through Hole, 12.7mm x 12.7mm, HCMOS/TTL, 5 V, ACH Series - Rail/Tube (Alt: ACH-12.000MHZ-EK) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.6320 / $1.8480 | Buy Now |
DISTI #
13J1832
|
Avnet Americas | Oscillator, 12 MHz, 30 ppm, Through Hole, 12.7mm x 12.7mm, HCMOS/TTL, 5 V, ACH Series - Bulk (Alt: 13J1832) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 1 Days Container: Bulk | 1069 Partner Stock |
|
$1.7200 | Buy Now |
DISTI #
815-ACH-12-EK
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 12.0000MHZ HCMOS TTL RoHS: Compliant | 1027 |
|
$1.5700 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | DIP Crystal Clock Oscillator - 12.000MHZ ±30ppm - 5VDC - -20°C to +70°C RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACH-12.000MHZ-EK
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACH-12.000MHZ-EK
Abracon Corporation
XTAL OSC XO 12.0000MHZ HCMOS TTL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Physical Dimension | 12.7mm x 12.7mm x 6.39mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Technology | HCMOS |