Part Details for ACHL-24.576MHZ-EJ-A-G by Abracon Corporation
Overview of ACHL-24.576MHZ-EJ-A-G by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACHL-24.576MHZ-EJ-A-G
ACHL-24.576MHZ-EJ-A-G CAD Models
ACHL-24.576MHZ-EJ-A-G Part Data Attributes
|
ACHL-24.576MHZ-EJ-A-G
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACHL-24.576MHZ-EJ-A-G
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, GULL WING, DIP-8/4 | |
Reach Compliance Code | compliant | |
Additional Feature | TR-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.5mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for ACHL-24.576MHZ-EJ-A-G
This table gives cross-reference parts and alternative options found for ACHL-24.576MHZ-EJ-A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACHL-24.576MHZ-EJ-A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACHL-24.576MHZ-DJ-Q30 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ACHL-24.576MHZ-EJ-A-G vs ACHL-24.576MHZ-DJ-Q30 |
ACHL-24.576MHZ-IJ-30-Q10 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ACHL-24.576MHZ-EJ-A-G vs ACHL-24.576MHZ-IJ-30-Q10 |
ACHL-24.576MHZ-EJ-A-30-Q10 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ACHL-24.576MHZ-EJ-A-G vs ACHL-24.576MHZ-EJ-A-30-Q10 |
ACHL-24.576MHZ-IJ-30-Q25 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ACHL-24.576MHZ-EJ-A-G vs ACHL-24.576MHZ-IJ-30-Q25 |
ACHL-24.576MHZ-EJ-30-Q10 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ACHL-24.576MHZ-EJ-A-G vs ACHL-24.576MHZ-EJ-30-Q10 |
ACHL-24.576MHZ-EJ-A-50-Q30 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ACHL-24.576MHZ-EJ-A-G vs ACHL-24.576MHZ-EJ-A-50-Q30 |
ACHL-24.576MHZ-DJ-A-50-Q10 | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, DIP-8/4 | Abracon Corporation | ACHL-24.576MHZ-EJ-A-G vs ACHL-24.576MHZ-DJ-A-50-Q10 |
ACHL-24.576MHZ-J-30-G | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ACHL-24.576MHZ-EJ-A-G vs ACHL-24.576MHZ-J-30-G |
ACHL-24.576MHZ-J-G | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ACHL-24.576MHZ-EJ-A-G vs ACHL-24.576MHZ-J-G |
ACHL-24.576MHZ-IJ-50-G | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, GULL WING, DIP-8/4 | Abracon Corporation | ACHL-24.576MHZ-EJ-A-G vs ACHL-24.576MHZ-IJ-50-G |