-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 1A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACM3225-601-2P-T00
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 1 A, 3.2mm x 2.5mm x 2.3mm - Tape and Reel (Alt: ACM3225-601-2P-T00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 50 V, 1 A, DATA LINE FILTER | 730 |
|
$0.7600 / $1.9000 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 50 V, 1 A, DATA LINE FILTER | 5801 |
|
$0.8655 / $2.3080 | Buy Now |
DISTI #
ACM3225-601-2P-T00
|
Avnet Americas | Choke, Common Mode, 600 Ohm, 1 A, 3.2mm x 2.5mm x 2.3mm - Tape and Reel (Alt: ACM3225-601-2P-T00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ACM3225-601-2P-T001
|
Avnet Abacus | Choke, Common Mode, 600 Ohm, 1 A, 3.2mm x 2.5mm x 2.3mm (Alt: ACM3225-601-2P-T001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | Common Mode Chokes Dual 600Ohm 100MHz 1A 0.2Ohm DCR SMD T/R / CMC 1A 2LN 600 OHM SMD | 160361 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM3225-601-2P-T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM3225-601-2P-T001
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 1A, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.3 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Width | 2.5 mm |