Part Details for ACPL-782T by Broadcom Limited
Overview of ACPL-782T by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ACPL-782T
ACPL-782T CAD Models
ACPL-782T Part Data Attributes:
|
ACPL-782T
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-782T
Broadcom Limited
Isolation Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 100 MHz | |
Common Mode Voltage-Max | 2.8 V | |
Isolation Voltage-Min | 3750 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.16 | |
Voltage Gain-Min | 7.84 | |
Width | 7.62 mm |