-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9735
|
Newark | Sensor, Current, 11Ma, Soic-16, Quiescent Current:11Ma, Bandwidth:120Khz, Sensor Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Allegro Microsystems ACS710KLATR-6BB-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
620-1517-1-ND
|
DigiKey | SENSOR CURRENT HALL 6A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6572 In Stock |
|
$2.8967 / $6.2100 | Buy Now |
DISTI #
250-710KLATR6BBT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS720 or ACS37002 RoHS: Compliant | 4232 |
|
$2.9100 / $6.2400 | Buy Now |
|
Rochester Electronics | ACS710 - Current Sensor W/Overcurrent Detection RoHS: Compliant Status: Active Min Qty: 1 | 4570 |
|
$2.5900 / $3.0500 | Buy Now |
|
Chip1Cloud | SENSOR CURRENT HALL 6A AC/DC / Current Sensor Current Sensor AC/DC Current 3.3V/5V 16-Pin SOIC W T/R | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS710KLATR-6BB-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS710KLATR-6BB-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems |
This table gives cross-reference parts and alternative options found for ACS710KLATR-6BB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS710KLATR-6BB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6686AU40L+T | Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | ACS710KLATR-6BB-T vs MAX6686AU40L+T |
MAX6686AU40L-T | Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | ACS710KLATR-6BB-T vs MAX6686AU40L-T |
MAX6686AU40L | Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | ACS710KLATR-6BB-T vs MAX6686AU40L |
MAX6686AU40L+ | Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | ACS710KLATR-6BB-T vs MAX6686AU40L+ |