Part Details for ACST-260-18 by ZETTLER Magnetics Inc
Overview of ACST-260-18 by ZETTLER Magnetics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ACST-260-18
ACST-260-18 CAD Models
ACST-260-18 Part Data Attributes
|
ACST-260-18
ZETTLER Magnetics Inc
Buy Now
Datasheet
|
Compare Parts:
ACST-260-18
ZETTLER Magnetics Inc
Current Sense Transformer, 1:500,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZETTLER MAGNETICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 16.4 mm | |
Length | 20.5 mm | |
Load Resistance | 20 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 0.2 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 730000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:500 | |
Width | 17.5 mm |