Part Details for ACST-260 by American ZETTLER Inc
Overview of ACST-260 by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ACST-260
ACST-260 CAD Models
ACST-260 Part Data Attributes
|
ACST-260
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
ACST-260
American ZETTLER Inc
Current Sense Transformer, 1:500,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
Height | 16.4 mm | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 0.2 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 730000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:500 | |
Width | 17.5 mm |