-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A - 800 V Overvoltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-ACST435-8B-ND
|
DigiKey | TRIAC 800V 4A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3000 In Stock |
|
$0.3150 / $0.8400 | Buy Now |
DISTI #
ACST435-8B
|
Avnet Americas | Thyristor TRIAC 800V 32A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: ACST435-8B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3508 / $0.3659 | Buy Now |
DISTI #
511-ACST435-8B
|
Mouser Electronics | Triacs AC POWER SWITCH 4 AMP LOAD <10 mA RoHS: Compliant | 0 |
|
$0.3150 / $0.8400 | Order Now |
|
STMicroelectronics | 4 A - 800 V Overvoltage protected AC switch RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4400 / $0.8200 | Buy Now |
|
Future Electronics | ACSwitch Triac DPAK 4A - 800V - RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.3100 / $0.3650 | Buy Now |
DISTI #
ACST435-8B
|
Avnet Americas | Thyristor TRIAC 800V 32A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: ACST435-8B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3508 / $0.3659 | Buy Now |
DISTI #
ACST435-8B
|
TME | Thyristor: AC switch, 800V, Ifmax: 4A, Igt: 35mA, DPAK, SMD, tube Min Qty: 1 | 0 |
|
$0.3460 / $0.7560 | RFQ |
|
Ameya Holding Limited | ACSWITCH TRIAC DPAK 4A - 800V - | 3000 |
|
RFQ | |
DISTI #
ACST435-8B
|
Avnet Silica | Thyristor TRIAC 800V 32A 3-Pin(2+Tab) DPAK Tube (Alt: ACST435-8B) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACST435-8B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST435-8B
STMicroelectronics
4 A - 800 V Overvoltage protected AC switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.1 V | |
Holding Current-Max | 25 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for ACST435-8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACST435-8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACST435-8BTR | 4 A - 800 V Overvoltage protected AC switch | STMicroelectronics | ACST435-8B vs ACST435-8BTR |