-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1812, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4383
|
Newark | Common Mode Filter, Aec-Q200, 5.5 Kohm, Rated Current:200Ma, Inductance:100Μh, Product Range:Act Series, Impedance:5.5Kohm, Common Mode Filter Case:4.5Mm X 3.2Mm X 2.8Mm, Automotive Qualification Standard:Aec-Q200, Svhc:No Svhc Rohs Compliant: Yes |Tdk ACT45R-101-2P-TL001 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16020 |
|
$1.2400 / $2.1300 | Buy Now |
DISTI #
45W1988
|
Newark | Filter, Common Mode, 50V, 200Ma, 1812, Full Reel, Dc Current Rating:200Ma, Inductance:100Μh, Product Range:Act Series, Impedance:5.5Kohm, Inductor Case/Package:-, Product Length:-, Product Width:-, Product Height:-, Qualification:-Rohs Compliant: Yes |Tdk ACT45R-101-2P-TL001 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8933-1-ND
|
DigiKey | CMC 100UH 200MA 2LN 5.5KOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70173 In Stock |
|
$0.9000 / $1.5300 | Buy Now |
DISTI #
ACT45R-101-2P-TL00
|
Avnet Americas | Common Mode Filter 1.5Ohm -40°C to 150°C 4-Pin 1812 T/R - Tape and Reel (Alt: ACT45R-101-2P-TL00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.3057 | Buy Now |
DISTI #
810-ACT45R1012PTL001
|
Mouser Electronics | Common Mode Chokes / Filters 2200ohm 0.2A 1.5ohm FlexRay AEC-Q200 RoHS: Compliant | 13518 |
|
$0.9000 / $1.5300 | Buy Now |
|
Future Electronics | ACT45R Series 1812 100 uH 0.2 A 1.5 Ohm DCR FlexRay Common Mode Choke Filter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
80576849
|
Verical | Common Mode Chokes Dual 100uH 5.5kOhm 100kHz 0.2A 1.5Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2412 | Americas - 12500 |
|
$0.7713 | Buy Now |
DISTI #
31043298
|
Verical | Common Mode Chokes Dual 100uH 5.5kOhm 100kHz 0.2A 1.5Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 8619 |
|
$0.5287 / $0.8700 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 50V, 0.2A | 3394 |
|
$0.7088 / $1.6875 | Buy Now |
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 50V, 0.2A | 16 |
|
$1.3650 / $2.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACT45R-101-2P-TL001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACT45R-101-2P-TL001
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1812, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1812, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200; IMPEDANCE AT 10 MHZ | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.8 mm | |
Inductance | 100 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 5000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for ACT45R-101-2P-TL001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT45R-101-2P-TL001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM1206CM-222-RC | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Bourns Inc | ACT45R-101-2P-TL001 vs PM1206CM-222-RC |
PLW3216S222SQ2T1 | Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1206, 4 PIN | Murata Manufacturing Co Ltd | ACT45R-101-2P-TL001 vs PLW3216S222SQ2T1 |
ACM-31-222M | Data Line Filter, 1 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ACT45R-101-2P-TL001 vs ACM-31-222M |
SMDWCM3216S-222-2P | Data Line Filter, 2 Function(s), 50V, 0.2A, SMD, 4 PIN | 3L Electronic Corporation | ACT45R-101-2P-TL001 vs SMDWCM3216S-222-2P |
ACT45B-510-2P-TL | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, SMD, 4 PIN | TDK Corporation | ACT45R-101-2P-TL001 vs ACT45B-510-2P-TL |
HM67-3216-222LFTR7 | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4 | TT Electronics Resistors | ACT45R-101-2P-TL001 vs HM67-3216-222LFTR7 |