Part Details for ACTS138D/SAMPLE-02 by Intersil Corporation
Overview of ACTS138D/SAMPLE-02 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTS138D/SAMPLE-02
ACTS138D/SAMPLE-02 CAD Models
ACTS138D/SAMPLE-02 Part Data Attributes
|
ACTS138D/SAMPLE-02
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACTS138D/SAMPLE-02
Intersil Corporation
ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ACTS138D/SAMPLE-02
This table gives cross-reference parts and alternative options found for ACTS138D/SAMPLE-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTS138D/SAMPLE-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10561/BEAJC | 10K SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | ACTS138D/SAMPLE-02 vs 10561/BEAJC |
5962-8756701EA | 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | ACTS138D/SAMPLE-02 vs 5962-8756701EA |
SN74L47N-10 | TTL/H/L SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | ACTS138D/SAMPLE-02 vs SN74L47N-10 |
5962R9654701QEA | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | ACTS138D/SAMPLE-02 vs 5962R9654701QEA |
ACS139DMSR-03 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | ACTS138D/SAMPLE-02 vs ACS139DMSR-03 |
DM74LS347N | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | ACTS138D/SAMPLE-02 vs DM74LS347N |
AM2924DCB | Decoder/Driver, S Series, Inverted Output, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AMD | ACTS138D/SAMPLE-02 vs AM2924DCB |
MC10172P | 10K SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | ACTS138D/SAMPLE-02 vs MC10172P |
5962R9654601QEA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | ACTS138D/SAMPLE-02 vs 5962R9654601QEA |
5962-8762301EX | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | ACTS138D/SAMPLE-02 vs 5962-8762301EX |