Part Details for ACZRV5228B-HF by Comchip Technology Corporation Ltd
Overview of ACZRV5228B-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ACZRV5228B-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ACZRV5228B-HFTR-ND
|
DigiKey | AUTOMOTIVE DIODE ZENER 3.9V 200M Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 / $0.0418 | Buy Now |
DISTI #
750-ACZRV5228B-HF
|
Mouser Electronics | Zener Diodes AUTOMOTIVE DIODE ZENER 3.9V 200MW SOD-323 RoHS: Compliant | 0 |
|
$0.0280 / $0.2300 | Order Now |
|
NAC | Zener Diode RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0630 | Buy Now |
Part Details for ACZRV5228B-HF
ACZRV5228B-HF CAD Models
ACZRV5228B-HF Part Data Attributes
|
ACZRV5228B-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACZRV5228B-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 1900 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 20 mA |