Part Details for ACZRV52B6V2-HF by Comchip Technology Corporation Ltd
Overview of ACZRV52B6V2-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for ACZRV52B6V2-HF
ACZRV52B6V2-HF CAD Models
ACZRV52B6V2-HF Part Data Attributes:
|
ACZRV52B6V2-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACZRV52B6V2-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 3.7 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for ACZRV52B6V2-HF
This table gives cross-reference parts and alternative options found for ACZRV52B6V2-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACZRV52B6V2-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B6V2W_R1_00001 | Zener Diode, | PanJit Semiconductor | ACZRV52B6V2-HF vs BZX84B6V2W_R1_00001 |
BZT52-B6V2S-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | ACZRV52B6V2-HF vs BZT52-B6V2S-AU_R1_000A1 |
BZT52B6V2JS-TP-HF | Zener Diode, | Micro Commercial Components | ACZRV52B6V2-HF vs BZT52B6V2JS-TP-HF |
UDZS6V2BR9 | Zener Diode, | Taiwan Semiconductor | ACZRV52B6V2-HF vs UDZS6V2BR9 |
BZX84B6V2W_R2_00001 | Zener Diode, | PanJit Semiconductor | ACZRV52B6V2-HF vs BZX84B6V2W_R2_00001 |
BZX84B6V2W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | ACZRV52B6V2-HF vs BZX84B6V2W-AU_R1_000A1 |