-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Resolution Resolver-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9604
|
Newark | Adc, 16Bit, Plcc-44, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:-, Supply Voltage Type:Dual (+/-), Supply Voltage Min:11.4V, Supply Voltage Max:12.6V, No. Of Pins:44Pins Rohs Compliant: Yes |Analog Devices AD2S83APZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$237.4000 / $238.2200 | Buy Now |
DISTI #
AD2S83APZ-ND
|
DigiKey | IC R/D CONVERTER 10/12/14/16BIT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
20 In Stock |
|
$245.3133 / $261.9100 | Buy Now |
DISTI #
584-AD2S83APZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8 ARC MIN 44PLCC -40/85C RoHS: Compliant | 9 |
|
$250.2400 / $261.8200 | Buy Now |
|
Analog Devices Inc | 8 ARC MIN 44PLCC -40/85C Min Qty: 1 Package Multiple: 1 | 7728 |
|
$169.4200 / $261.9100 | Buy Now |
DISTI #
26615581
|
Verical | Resolver to Digital 16bit Parallel ±8arcmin 44-Pin PLCC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 7724 |
|
$260.8857 | Buy Now |
DISTI #
SMC-AD2S83APZ
|
Sensible Micro Corporation | Resolver To Digital 16Bit Parallel ±8Arcmin 44-Pin Plcc Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 4 |
|
$139.5280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD2S83APZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD2S83APZ
Analog Devices Inc
Variable Resolution Resolver-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | P-44A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY | |
Analog Input Voltage-Max | 2.2 V | |
Angular Accuracy-Max | 8 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Max | -12.6 V | |
Negative Supply Voltage-Min | -11.4 V | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal/Output Frequency | 20000 Hz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Tracking Rate-Max | 16.25 rps | |
Width | 16.5862 mm |
This table gives cross-reference parts and alternative options found for AD2S83APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD2S83APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD2S83AP-REEL | IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, PQCC44, PLASTIC, LCC-44, Position Converter | Analog Devices Inc | AD2S83APZ vs AD2S83AP-REEL |
AD2S83AP | Variable Resolution Resolver-to-Digital Converter | Analog Devices Inc | AD2S83APZ vs AD2S83AP |