Part Details for AD5203ARZ100-REEL by Analog Devices Inc
Overview of AD5203ARZ100-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AD5203ARZ100-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5203ARZ100-REELCT-ND
|
DigiKey | IC DGTL POT 100KOHM 64TAP 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8602 / $7.0700 | Buy Now |
DISTI #
584-AD5203ARZ100-R
|
Mouser Electronics | Digital Potentiometer ICs QUAD 6-BIT POTENTIOMETER RoHS: Compliant | 0 |
|
$3.8500 / $7.0600 | Order Now |
|
Analog Devices Inc | QUAD 6-BIT POTENTIOMETER Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$3.8602 / $7.0700 | Buy Now |
|
Rochester Electronics | AD5203 - 4-Channel, 64-Position Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$3.6400 / $4.2900 | Buy Now |
|
Chip1Cloud | IC POT DGTL QUAD 64POS 24SOIC | 7300 |
|
RFQ |
Part Details for AD5203ARZ100-REEL
AD5203ARZ100-REEL CAD Models
AD5203ARZ100-REEL Part Data Attributes:
|
AD5203ARZ100-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5203ARZ100-REEL
Analog Devices Inc
4-Channel, 64-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | REST 3 RESISTOR ARRAY VALUES ARE : 10000OHMS | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.5 mm |
Alternate Parts for AD5203ARZ100-REEL
This table gives cross-reference parts and alternative options found for AD5203ARZ100-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5203ARZ100-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5203AR100-REEL | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, SOIC-24, Digital Potentiometer | Analog Devices Inc | AD5203ARZ100-REEL vs AD5203AR100-REEL |
AD5203AR100 | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, SOIC-24, Digital Potentiometer | Analog Devices Inc | AD5203ARZ100-REEL vs AD5203AR100 |
AD5203ARZ100 | IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, SOIC-24, Digital Potentiometer | Analog Devices Inc | AD5203ARZ100-REEL vs AD5203ARZ100 |