-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1318
|
Newark | Dac, 10Bit, Msop-8, -40 To 105Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5311BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$6.6400 / $10.1900 | Buy Now |
DISTI #
505-AD5311BRMZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
335 In Stock |
|
$5.5631 / $9.8100 | Buy Now |
DISTI #
584-AD5311BRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12C 10-BIT, VOUT DAC I.C RoHS: Compliant | 961 |
|
$5.5600 / $9.8000 | Buy Now |
|
Analog Devices Inc | 12C 10-BIT, VOUT DAC I.C Min Qty: 1 Package Multiple: 50 | 5217 |
|
$5.5631 / $9.8100 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 7US SETTLING TIME, PDSO8 | 79 |
|
$4.2900 / $9.9000 | Buy Now |
|
Rochester Electronics | AD5311 - 2.5V to 5.5V, 120uA, 2-WIRE Interface, Voltage-Output 10-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 837 |
|
$5.0600 / $5.9500 | Buy Now |
|
ComSIT USA | 2.5 V TO 5.5 V, 120 MICROAMP, 2-WIRE INTERFACE, VOLTAGE-OUTPUT 10-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO8 RoHS: Compliant | Europe - 169 |
|
RFQ | |
DISTI #
AD5311BRMZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 70 |
|
$5.5500 / $6.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5311BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5311BRMZ
Analog Devices Inc
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5311BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5311BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5311BRM | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | Analog Devices Inc | AD5311BRMZ vs AD5311BRM |
AD5311BRM-REEL7 | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | Analog Devices Inc | AD5311BRMZ vs AD5311BRM-REEL7 |
AD5311BRMZ-REEL7 | SERIAL INPUT LOADING, 7us SETTLING TIME, 10-BIT DAC, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Analog Devices Inc | AD5311BRMZ vs AD5311BRMZ-REEL7 |