-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6572
|
Newark | Dac, 12Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins, Input Channel Type:- Rohs Compliant: Yes |Analog Devices AD5627RBRMZ-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$5.5400 / $8.7200 | Buy Now |
DISTI #
505-AD5627RBRMZ-1-ND
|
DigiKey | IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
530 In Stock |
|
$4.7586 / $8.3900 | Buy Now |
DISTI #
584-AD5627RBRMZ-1
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 5V 12bit I2C DAC with referene LDAC RoHS: Compliant | 181 |
|
$4.7200 / $8.3800 | Buy Now |
|
Analog Devices Inc | Dual 5V 12bit I2C DAC with ref Min Qty: 1 Package Multiple: 50 | 806 |
|
$4.7586 / $8.3900 | Buy Now |
|
Ameya Holding Limited | AD5627RBRMZ-1 双 12 位-Bit DAC, 333ksps, 串行接口, 10针 MSOP封装 | 806 |
|
RFQ | |
|
NexGen Digital | 14 |
|
RFQ | ||
DISTI #
AD5627RBRMZ-1
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5600 / $4.7400 | Buy Now |
|
Win Source Electronics | Dual, 12-/14-/16-Bit nanoDACs with 5ppm/C On-Chip Ref, I2C Interface | 10768 |
|
$6.2180 / $9.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5627RBRMZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5627RBRMZ-1
Analog Devices Inc
Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5627RBRMZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5627RBRMZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5627RBCPZ-R2 | SERIAL INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10 | Analog Devices Inc | AD5627RBRMZ-1 vs AD5627RBCPZ-R2 |
AD5626BRMZ-REEL7 | 5 V, 12-Bit nanoDAC®, Serial Interface in MSOP and LFCSP Packages | Analog Devices Inc | AD5627RBRMZ-1 vs AD5626BRMZ-REEL7 |
DAC7611U/2K5 | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | Texas Instruments | AD5627RBRMZ-1 vs DAC7611U/2K5 |
DAC7611UB | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | Texas Instruments | AD5627RBRMZ-1 vs DAC7611UB |
AD5627RBRMZ-2 | Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | Analog Devices Inc | AD5627RBRMZ-1 vs AD5627RBRMZ-2 |
AD5684BRUZ-RL7 | Quad, 12-Bit nanoDAC+ with SPI Interface | Analog Devices Inc | AD5627RBRMZ-1 vs AD5684BRUZ-RL7 |
AD5627BRMZ-REEL7 | Dual, 12-Bit nanoDAC® with I2C® Interface | Analog Devices Inc | AD5627RBRMZ-1 vs AD5627BRMZ-REEL7 |
DAC7611UB/2K5 | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | Texas Instruments | AD5627RBRMZ-1 vs DAC7611UB/2K5 |
DAC7611U | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | Texas Instruments | AD5627RBRMZ-1 vs DAC7611U |
DAC7611UB/2K5G4 | 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85 | Texas Instruments | AD5627RBRMZ-1 vs DAC7611UB/2K5G4 |