-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5660ARJ-3500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5660ARJ-3500RL7
Analog Devices Inc
SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5660ARJ-3500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5660ARJ-3500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5660ARJ-2REEL7 | SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | AD5660ARJ-3500RL7 vs AD5660ARJ-2REEL7 |
AD5660ARJZ-3REEL7 | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | AD5660ARJ-3500RL7 vs AD5660ARJZ-3REEL7 |
AD5660ARJ-3 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5660ARJ-3500RL7 vs AD5660ARJ-3 |
AD5660ARJZ-2500RL7 | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | AD5660ARJ-3500RL7 vs AD5660ARJZ-2500RL7 |
AD5660ARJ-3REEL7 | SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | AD5660ARJ-3500RL7 vs AD5660ARJ-3REEL7 |
AD5660ARJZ-3500RL7 | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | AD5660ARJ-3500RL7 vs AD5660ARJZ-3500RL7 |
AD5660ARJ-2 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5660ARJ-3500RL7 vs AD5660ARJ-2 |
AD5660ARJ-2500RL7 | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | AD5660ARJ-3500RL7 vs AD5660ARJ-2500RL7 |
AD5660ARJZ-2REEL7 | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | AD5660ARJ-3500RL7 vs AD5660ARJZ-2REEL7 |
AD5660ARJ-2500RL7 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5660ARJ-3500RL7 vs AD5660ARJ-2500RL7 |