Part Details for AD5660ARJZ-1500RL7 by Analog Devices Inc
Overview of AD5660ARJZ-1500RL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5660ARJZ-1500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6591
|
Newark | Dac, 16Bit, Sot-23-8, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sot-23, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5660ARJZ-1500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$6.0200 / $10.6200 | Buy Now |
DISTI #
AD5660ARJZ-1500RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
510 In Stock |
|
$5.7949 / $10.2200 | Buy Now |
DISTI #
584-AD5660ARJZ1500R7
|
Mouser Electronics | Digital to Analog Converters - DAC Single 3V 16bit SPI DAC with reference RoHS: Compliant | 910 |
|
$5.7900 / $10.2100 | Buy Now |
|
Analog Devices Inc | Single 3V 16bit SPI DAC with r Min Qty: 1 Package Multiple: 500 | 10502 |
|
$5.7949 / $10.2200 | Buy Now |
|
Ameya Holding Limited | AD5660ARJZ-1500RL7 , 16 位-Bit DAC, SPI接口, 8针 SOT-23封装 | 10502 |
|
RFQ | |
DISTI #
AD5660ARJZ1.5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$5.5600 / $5.6300 | Buy Now |
|
CHIPMALL.COM LIMITED | 10us 2.7V~3.3V 16Bit SOT-23-8 Digital To Analog Converters (DACs) ROHS | 486 |
|
$5.1938 / $7.1912 | Buy Now |
|
LCSC | 10us 2.7V3.3V 16Bit SOT-23-8 Digital To Analog Converters (DACs) ROHS | 486 |
|
$5.2998 / $7.3380 | Buy Now |
Part Details for AD5660ARJZ-1500RL7
AD5660ARJZ-1500RL7 CAD Models
AD5660ARJZ-1500RL7 Part Data Attributes:
|
AD5660ARJZ-1500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5660ARJZ-1500RL7
Analog Devices Inc
Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3.3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 650 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for AD5660ARJZ-1500RL7
This table gives cross-reference parts and alternative options found for AD5660ARJZ-1500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5660ARJZ-1500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5660ARJ-1REEL7 | SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | AD5660ARJZ-1500RL7 vs AD5660ARJ-1REEL7 |
AD5660ARJ-1500RL7 | SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | AD5660ARJZ-1500RL7 vs AD5660ARJ-1500RL7 |
AD5660ARJZ-1REEL7 | Single, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference | Analog Devices Inc | AD5660ARJZ-1500RL7 vs AD5660ARJZ-1REEL7 |
AD5660ARJ-1 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5660ARJZ-1500RL7 vs AD5660ARJ-1 |