-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Single and Dual Supply R/R Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD627BNZ | Analog Devices | PDIP uPower Low Cost Instrumen |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4586
|
Newark | Instrumentation Amp, 80Khz, Dip Rohs Compliant: Yes |Analog Devices AD627BNZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 130 |
|
$10.8600 / $15.3100 | Buy Now |
DISTI #
AD627BNZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$9.2750 / $18.1800 | Buy Now |
DISTI #
584-AD627BNZ
|
Mouser Electronics | Instrumentation Amplifiers PDIP uPower Low Cost Instrumentation Amp RoHS: Compliant | 77 |
|
$9.2700 / $15.8900 | Buy Now |
|
Analog Devices Inc | PDIP uPower Low Cost Instrumen Package Multiple: 50 | 657 |
|
$6.8500 / $18.1800 | Buy Now |
DISTI #
26925144
|
Verical | INST Amp Single R-R O/P ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 650 |
|
$10.0400 | Buy Now |
DISTI #
73540291
|
Verical | INST Amp Single R-R O/P ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 40 |
|
$11.8790 | Buy Now |
|
Rochester Electronics | AD627 - Instrumentation Amplifier, 190uV Offset-Max, 0.08MHz Band Width, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 4619 |
|
$9.2000 / $10.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD627BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD627BNZ
Analog Devices Inc
Micropower, Single and Dual Supply R/R Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 0.08 MHz | |
Common-mode Reject Ratio-Min | 83 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 190 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Non-linearity-Max | 0.001% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD627BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD627BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD627ARZ-REEL7 | INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD627BNZ vs AD627ARZ-REEL7 |
AD627BRZ-R7 | Micropower, Single and Dual Supply R/R Instrumentation Amplifier | Analog Devices Inc | AD627BNZ vs AD627BRZ-R7 |
INA129UA/2K5 | Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 | Texas Instruments | AD627BNZ vs INA129UA/2K5 |
INA118PBG4 | Precision, Low Power Instrumentation Amplifier 8-PDIP | Texas Instruments | AD627BNZ vs INA118PBG4 |
AD627AR-REEL7 | Micropower, Single and Dual Supply R/R Instrumentation Amplifier | Analog Devices Inc | AD627BNZ vs AD627AR-REEL7 |
AMP02FSZ-RL | High Accuracy 8-Pin Instrumentation Amplifier | Analog Devices Inc | AD627BNZ vs AMP02FSZ-RL |
AD627AR-REEL | Micropower, Single and Dual Supply R/R Instrumentation Amplifier | Analog Devices Inc | AD627BNZ vs AD627AR-REEL |
INA111AUE4 | High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | AD627BNZ vs INA111AUE4 |
AD622ARZ | Low Cost Instrumentation Amplifier | Analog Devices Inc | AD627BNZ vs AD622ARZ |
INA114AU/1K | 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 | Texas Instruments | AD627BNZ vs INA114AU/1K |