Amplifier Circuits
AD627BR
Description: INSTRUMENTATION AMPLIFIER, 190uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8

Overview of AD627BR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD627BRZ Analog Devices SOIC uPower Low Cost Instrumen
AD627BRZ-R7 Analog Devices SOIC uPower Low Cost Instrumen
AD627BRZ-RL Analog Devices SOIC uPower Low Cost Instrumen

Price & Stock for AD627BR by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, SOP 244
  • 1 $10.5000
  • 37 $6.4750
  • 155 $5.7750
$5.7750 / $10.5000 Buy Now
Quest Components Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, SOP 24
  • 1 $10.9200
  • 2 $7.2800
  • 4 $5.4600
$5.4600 / $10.9200 Buy Now
Win Source Electronics Micropower, Single and Dual Supply Rail-to-Rail Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC 2000
  • 5 $10.2920
  • 12 $8.4450
  • 19 $8.1810
  • 26 $7.9170
  • 33 $7.6530
  • 44 $6.8620
$6.8620 / $10.2920 Buy Now

CAD Models for AD627BR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD627BR by Analog Devices Inc

AD627BR
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
Bandwidth (3dB)-Nom
0.08 MHz
Common-mode Reject Ratio-Min
83 dB
Input Offset Current-Max (IIO)
0.001 µA
Input Offset Voltage-Max
190 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Non-linearity-Max
0.001%
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.05 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Gain-Max
1000
Voltage Gain-Min
5
Voltage Gain-Nom
10
Width
3.9 mm
Want to compare parts?
  1. AD627BR
    Analog Devices Inc
    INSTRUMENTATION AMPLIFIER, 190uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8
    VS

Alternate Parts for AD627BR

This table gives cross-reference parts and alternative options found for AD627BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD627BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD627BRZ Micropower, Single and Dual Supply R/R Instrumentation Amplifier Analog Devices Inc AD627BR vs AD627BRZ
AD627BR-REEL7 INSTRUMENTATION AMPLIFIER, 190uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD627BR vs AD627BR-REEL7
AD627BR-REEL INSTRUMENTATION AMPLIFIER, 190uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD627BR vs AD627BR-REEL
AD627BRZ-R7 Micropower, Single and Dual Supply R/R Instrumentation Amplifier Analog Devices Inc AD627BR vs AD627BRZ-R7
AD627BRZ-REEL INSTRUMENTATION AMPLIFIER, 190uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD627BR vs AD627BRZ-REEL
AD627BRZ-REEL7 INSTRUMENTATION AMPLIFIER, 190uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD627BR vs AD627BRZ-REEL7
Part Number Description Manufacturer Compare
AD627ARZ-REEL7 INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD627BR vs AD627ARZ-REEL7
AD627BRZ-R7 Micropower, Single and Dual Supply R/R Instrumentation Amplifier Analog Devices Inc AD627BR vs AD627BRZ-R7
INA129UA/2K5 Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 Texas Instruments AD627BR vs INA129UA/2K5
INA118PBG4 Precision, Low Power Instrumentation Amplifier 8-PDIP Texas Instruments AD627BR vs INA118PBG4
AD627AR-REEL7 Micropower, Single and Dual Supply R/R Instrumentation Amplifier Analog Devices Inc AD627BR vs AD627AR-REEL7
AMP02FSZ-RL High Accuracy 8-Pin Instrumentation Amplifier Analog Devices Inc AD627BR vs AMP02FSZ-RL
AD627AR-REEL Micropower, Single and Dual Supply R/R Instrumentation Amplifier Analog Devices Inc AD627BR vs AD627AR-REEL
INA111AUE4 High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 Texas Instruments AD627BR vs INA111AUE4
AD622ARZ Low Cost Instrumentation Amplifier Analog Devices Inc AD627BR vs AD622ARZ
INA114AU/1K 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 Texas Instruments AD627BR vs INA114AU/1K

Related Parts for AD627BR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD627BR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD627BR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD627BR would you like to use for your alert(s)?
  • Please alert me when AD627BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD627BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD627BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD627BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD627BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD627BR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: