Part Details for AD664KNZ-BIP by Analog Devices Inc
Overview of AD664KNZ-BIP by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD664KNZ-BIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD664KNZ-BIP-ND
|
DigiKey | IC DAC 12BIT V-OUT 28DIP Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
369 In Stock |
|
$217.8400 | Buy Now |
DISTI #
AD664KNZ-BIP-ND
|
DigiKey | IC DAC 12BIT V-OUT 28DIP Min Qty: 2 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$202.5832 / $216.2933 | Buy Now |
DISTI #
584-AD664KNZ-BIP
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 12-BIT QUAD DAC IC RoHS: Compliant | 1 |
|
$202.3200 / $216.2800 | Buy Now |
|
Analog Devices Inc | IC - 12-BIT QUAD DAC IC Min Qty: 1 Package Multiple: 1 | 409 |
|
$148.8800 / $258.2400 | Buy Now |
|
Rochester Electronics | AD664 - Monolithic 12-Bit Quad DAC RoHS: Compliant Status: Active Min Qty: 1 | 369 |
|
$186.9400 / $219.9300 | Buy Now |
Part Details for AD664KNZ-BIP
AD664KNZ-BIP CAD Models
AD664KNZ-BIP Part Data Attributes:
|
AD664KNZ-BIP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD664KNZ-BIP
Analog Devices Inc
Monolithic 12-Bit Quad DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 13 V | |
Analog Output Voltage-Min | -13 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 19 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD664KNZ-BIP
This table gives cross-reference parts and alternative options found for AD664KNZ-BIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD664KNZ-BIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD664TD-UNI | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD664KNZ-BIP vs AD664TD-UNI |
AD664TD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KNZ-BIP vs AD664TD-BIP |
AD664AD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KNZ-BIP vs AD664AD-BIP |
CY2X013LXI122T | Clock Generator, 122.88MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | AD664KNZ-BIP vs CY2X013LXI122T |
AD664SD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KNZ-BIP vs AD664SD-BIP |
AD664JNZ-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KNZ-BIP vs AD664JNZ-UNI |
AD664SD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KNZ-BIP vs AD664SD-UNI |
AD664JN-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KNZ-BIP vs AD664JN-UNI |
AD664KN-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KNZ-BIP vs AD664KN-BIP |
AD664BD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KNZ-BIP vs AD664BD-UNI |