Part Details for AD664KPZ by Analog Devices Inc
Overview of AD664KPZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD664KPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD664KPZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 44PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$225.0564 / $240.2900 | Buy Now |
DISTI #
584-AD664KPZ
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 12-BIT QUAD DAC IC RoHS: Compliant | 2 |
|
$230.9900 / $246.6300 | Buy Now |
Part Details for AD664KPZ
AD664KPZ CAD Models
AD664KPZ Part Data Attributes:
|
AD664KPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD664KPZ
Analog Devices Inc
Monolithic 12-Bit Quad DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | P-44A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 19 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for AD664KPZ
This table gives cross-reference parts and alternative options found for AD664KPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD664KPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD664TD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KPZ vs AD664TD-BIP |
5962-8871902MXA | D/A Converter, 4 Func, Parallel, Word Input Loading, 10us Settling Time, CDIP28, CERAMIC, DIP-28 | Defense Logistics Agency | AD664KPZ vs 5962-8871902MXA |
AD395JD | D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, CDIP28, HYBRID, BOTTOM BRAZED, DOUBLE WIDTH, CERAMIC, DIP-28 | Rochester Electronics LLC | AD664KPZ vs AD395JD |
AD664JNZ-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KPZ vs AD664JNZ-UNI |
AD664KN-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KPZ vs AD664KN-BIP |
AD395KM | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, MDIP28, LOW PROFILE, HERMETIC SEALED, METAL, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD664KPZ vs AD395KM |
AD664AD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KPZ vs AD664AD-BIP |
AD664SD-UNI | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KPZ vs AD664SD-UNI |
AD664TD-UNI | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD664KPZ vs AD664TD-UNI |
AD664SD-BIP | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664KPZ vs AD664SD-BIP |