Part Details for AD677JD by Analog Devices Inc
Overview of AD677JD by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD677JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD677JD-ND
|
DigiKey | IC ADC 16BIT SAR 16CDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | IC, 16-BIT SAMPLING ADC Min Qty: 1 Package Multiple: 1 | 65 |
|
Buy Now | |
|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, CDIP16 RoHS: Not Compliant Status: Active Min Qty: 1 | 80 |
|
$58.4700 / $68.7900 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT SAMPLING 16-CDIP | 65 |
|
RFQ | |
DISTI #
AD677JD
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD677JD
AD677JD CAD Models
AD677JD Part Data Attributes:
|
AD677JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD677JD
Analog Devices Inc
16-Bit, Serial, 100 kSPS Sampling ADC.
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.05 mm | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD677JD
This table gives cross-reference parts and alternative options found for AD677JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD677JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD677BD | 16-Bit, Serial, 100 kSPS Sampling ADC. | Analog Devices Inc | AD677JD vs AD677BD |
AD677JNZ | 16-Bit, Serial, 100 kSPS Sampling ADC. | Analog Devices Inc | AD677JD vs AD677JNZ |
AD677JN | 16-Bit, Serial, 100 kSPS Sampling ADC. | Analog Devices Inc | AD677JD vs AD677JN |
AD677AD | 16-Bit, Serial, 100 kSPS Sampling ADC. | Analog Devices Inc | AD677JD vs AD677AD |
AD677KD | 16-Bit, Serial, 100 kSPS Sampling ADC. | Analog Devices Inc | AD677JD vs AD677KD |