-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase Energy Metering IC with Integrated Oscillator and Reverse Power Indication
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD71056ARZ-ND
|
DigiKey | IC ENERGY METERING 1PHASE 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
286 In Stock |
|
$2.2970 / $4.5800 | Buy Now |
DISTI #
584-AD71056ARZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Energy Meter IC w/Integrated Oscillator RoHS: Compliant | 288 |
|
$2.2900 / $4.5700 | Buy Now |
DISTI #
V36:1790_06209342
|
Arrow Electronics | Energy Measurement 450ksps 16bit 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 288 Package Multiple: 48 Lead time: 10 Weeks Date Code: 2329 | Americas - 5616 |
|
$2.0620 / $2.7330 | Buy Now |
DISTI #
E54:1762_00107028
|
Arrow Electronics | Energy Measurement 450ksps 16bit 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2216 | Europe - 240 |
|
$2.0240 / $3.0530 | Buy Now |
|
Analog Devices Inc | Energy Meter IC w/Integrated O Min Qty: 1 Package Multiple: 48 | 346 |
|
$1.7100 / $4.5800 | Buy Now |
DISTI #
69836185
|
Verical | Energy Measurement 450ksps 16bit 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 288 Package Multiple: 48 Date Code: 2329 | Americas - 5616 |
|
$2.0620 / $2.7330 | Buy Now |
DISTI #
26616086
|
Verical | Energy Measurement 450ksps 16bit 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 288 Package Multiple: 288 | Americas - 288 |
|
$2.7330 | Buy Now |
DISTI #
67183140
|
Verical | Energy Measurement 450ksps 16bit 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2216 | Americas - 240 |
|
$2.0240 / $3.0530 | Buy Now |
|
Bristol Electronics | 1559 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 1247 |
|
$2.1600 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD71056ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD71056ARZ
Analog Devices Inc
Single Phase Energy Metering IC with Integrated Oscillator and Reverse Power Indication
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012-AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD71056ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD71056ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD71056AR-RL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MS-012-AC, SOIC-16, Analog IC:Other | Analog Devices Inc | AD71056ARZ vs AD71056AR-RL |