Part Details for AD7376ARU100 by Analog Devices Inc
Overview of AD7376ARU100 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7376ARU100
AD7376ARU100 CAD Models
AD7376ARU100 Part Data Attributes:
|
AD7376ARU100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7376ARU100
Analog Devices Inc
IC 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO14, TSSOP-14, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REST 3 RESISTOR ARRAY VALUES ARE : 10000,50000,100000 OHMS | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Negative Supply Voltage-Nom | -4.5 V | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 5 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD7376ARU100
This table gives cross-reference parts and alternative options found for AD7376ARU100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7376ARU100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5401YI-00-TE13 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, LEAD AND HALOGEN FREE, TSSOP-24 | onsemi | AD7376ARU100 vs CAT5401YI-00-TE13 |
AD5204BRU100-REEL | IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MO-153AD, TSSOP-24, Digital Potentiometer | Analog Devices Inc | AD7376ARU100 vs AD5204BRU100-REEL |
AD5242BRUZ10-RL7 | Dual-Channel, I2C® Compatible, 256 Position, Digital Potentiometer | Analog Devices Inc | AD7376ARU100 vs AD5242BRUZ10-RL7 |
AD8403ARUZ1-REEL | 4-Channel Digital Potentiometer | Analog Devices Inc | AD7376ARU100 vs AD8403ARUZ1-REEL |
AD5204BRZ50 | IC QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, ROHS COMPLIANT, MS-013AD, SOIC-24, Digital Potentiometer | Analog Devices Inc | AD7376ARU100 vs AD5204BRZ50 |
AD5242BRUZ1M-REEL7 | Dual-Channel, I2C® Compatible, 256 Position, Digital Potentiometer | Analog Devices Inc | AD7376ARU100 vs AD5242BRUZ1M-REEL7 |
X9251UV24IZ | Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube | Renesas Electronics Corporation | AD7376ARU100 vs X9251UV24IZ |
CAT5251UI-00-TE13 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24 | onsemi | AD7376ARU100 vs CAT5251UI-00-TE13 |
CAT5251JI-00 | IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, SOIC-24, Digital Potentiometer | onsemi | AD7376ARU100 vs CAT5251JI-00 |
CAT5401JI-25-TE13 | QUAD 2.5K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 | onsemi | AD7376ARU100 vs CAT5401JI-25-TE13 |