Part Details for AD737AN by Analog Devices Inc
Overview of AD737AN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD737AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD737 - RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12710 |
|
$11.2600 / $13.2400 | Buy Now |
Part Details for AD737AN
AD737AN CAD Models
AD737AN Part Data Attributes:
|
AD737AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD737AN
Analog Devices Inc
IC RMS TO DC CONVERTER, 0.005 MHz, PDIP8, PLASTIC, MS-001, DIP-8, Analog Special Function Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Linearity Error-Max (EL) | 0.35% | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -3.2 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Error-Max | 2% | |
Width | 7.62 mm |
Alternate Parts for AD737AN
This table gives cross-reference parts and alternative options found for AD737AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD737AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD737AQ | IC RMS TO DC CONVERTER, 0.005 MHz, CDIP8, CERAMIC, DIP-8, Analog Special Function Converter | Analog Devices Inc | AD737AN vs AD737AQ |
AD737ANZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737AN vs AD737ANZ |
AD737JNZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | AD737AN vs AD737JNZ |