Part Details for AD7477AWARMZ-RL by Analog Devices Inc
Overview of AD7477AWARMZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7477AWARMZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7477AWARMZ-RL-ND
|
DigiKey | IC ADC 10BIT SAR 8MSOP Min Qty: 53 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$5.7300 | Buy Now |
DISTI #
AD7477AWARMZ-RL-ND
|
DigiKey | IC ADC 10BIT SAR 8MSOP Min Qty: 53 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2126 | Buy Now |
DISTI #
584-AD7477AWARMZ-RL
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit Low Power ADC in uSOIC Pkg I.C RoHS: Compliant | 0 |
|
$5.2100 | Order Now |
|
Analog Devices Inc | 10-Bit Low Power ADC in uSOIC Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.6900 / $6.1100 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Channel, Serial Access, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$4.9200 / $5.7900 | Buy Now |
DISTI #
AD7477AWARMZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$5.1900 | Buy Now |
Part Details for AD7477AWARMZ-RL
AD7477AWARMZ-RL CAD Models
AD7477AWARMZ-RL Part Data Attributes:
|
AD7477AWARMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7477AWARMZ-RL
Analog Devices Inc
10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7477AWARMZ-RL
This table gives cross-reference parts and alternative options found for AD7477AWARMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7477AWARMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7477AARM | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | Analog Devices Inc | AD7477AWARMZ-RL vs AD7477AARM |
AD7477AAKSZ-REEL | 10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7477AWARMZ-RL vs AD7477AAKSZ-REEL |
AD7477AARMZ | 10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7477AWARMZ-RL vs AD7477AARMZ |
AD7477AAKS-REEL | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7477AWARMZ-RL vs AD7477AAKS-REEL |
ADC101C021CIMKX/NOPB | 10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105 | Texas Instruments | AD7477AWARMZ-RL vs ADC101C021CIMKX/NOPB |
AD7477AAKSZ-500RL7 | 10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7477AWARMZ-RL vs AD7477AAKSZ-500RL7 |
ADC101C021CIMK | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6 | Texas Instruments | AD7477AWARMZ-RL vs ADC101C021CIMK |
AD7477AAKSZ-REEL7 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7477AWARMZ-RL vs AD7477AAKSZ-REEL7 |
AD7477AAKS-500RL7 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7477AWARMZ-RL vs AD7477AAKS-500RL7 |
AD7477AARMZ-REEL | 10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7477AWARMZ-RL vs AD7477AARMZ-REEL |