Part Details for AD7543AQ by Analog Devices Inc
Overview of AD7543AQ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7543AQ
AD7543AQ CAD Models
AD7543AQ Part Data Attributes
|
AD7543AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7543AQ
Analog Devices Inc
IC SERIAL INPUT LOADING, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.024% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7543AQ
This table gives cross-reference parts and alternative options found for AD7543AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7543AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7543JN | D/A Converter, 1 Func, Serial Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | AD7543AQ vs MX7543JN |
MP7543JN | D/A Converter, 1 Func, Serial Input Loading, PDIP16, | Micro Power Systems | AD7543AQ vs MP7543JN |
AD7543JN | 12-Bit, Multiplying Iout, SERIAL | Analog Devices Inc | AD7543AQ vs AD7543JN |
HDAC7543ABCD | D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, CDIP16, | Signal Processing Technologies | AD7543AQ vs HDAC7543ABCD |
MP7543SD | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Exar Corporation | AD7543AQ vs MP7543SD |
MP7543SD | D/A Converter, 1 Func, Serial Input Loading, CDIP16, | Micro Power Systems | AD7543AQ vs MP7543SD |
MX7543AQ | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | AD7543AQ vs MX7543AQ |
AD7543SQ/883B | 12-Bit, Multiplying Iout, SERIAL | Analog Devices Inc | AD7543AQ vs AD7543SQ/883B |
HDAC7543ABID | D/A Converter, 1 Func, Serial Input Loading, 0.5us Settling Time, CDIP16, | Signal Processing Technologies | AD7543AQ vs HDAC7543ABID |
MX7543SD | D/A Converter, 1 Func, Serial Input Loading, CDIP16, 0.300 INCH, SIDEBRAZE, DIP-16 | Maxim Integrated Products | AD7543AQ vs MX7543SD |