Part Details for AD7582TQ/883B by Analog Devices Inc
Overview of AD7582TQ/883B by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7582TQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7582TQ/883B-ND
|
DigiKey | IC ADC 12BIT SAR 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$327.2300 | Buy Now |
DISTI #
AD7582TQ/883B-ND
|
DigiKey | IC ADC 12BIT SAR 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$311.1750 / $324.9000 | Buy Now |
DISTI #
584-AD7582TQ883B
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS CONVERTER IC RoHS: Not Compliant | 0 |
|
$304.3100 / $324.2100 | Order Now |
DISTI #
26642021
|
Verical | 4-Channel Single ADC SAR 10ksps 12-bit Parallel 28-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 193 |
|
$323.6286 | Buy Now |
|
Rochester Electronics | AD7582 - 12-Bit Successive Approximation ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 46 |
|
$280.8200 / $330.3700 | Buy Now |
DISTI #
AD7582TQ/883B
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$288.8400 / $308.0900 | Buy Now |
|
New Advantage Corporation | BULK / SECONDARY PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$210.0000 | Buy Now |
Part Details for AD7582TQ/883B
AD7582TQ/883B CAD Models
AD7582TQ/883B Part Data Attributes
|
AD7582TQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7582TQ/883B
Analog Devices Inc
CMOS 12-Bit Successive Approximation A/D Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 100 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD7582TQ/883B
This table gives cross-reference parts and alternative options found for AD7582TQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7582TQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7582TQ | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD7582TQ/883B vs AD7582TQ |
AD7582BQ | CMOS 12-Bit Successive Approximation A/D Converter | Analog Devices Inc | AD7582TQ/883B vs AD7582BQ |