Part Details for AD7628TQ by Analog Devices Inc
Overview of AD7628TQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7628TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | CMOS Dual 8-Bit Buffered Multiplying DAC | 9000 |
|
RFQ |
Part Details for AD7628TQ
AD7628TQ CAD Models
AD7628TQ Part Data Attributes:
|
AD7628TQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7628TQ
Analog Devices Inc
IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | ||
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7628TQ
This table gives cross-reference parts and alternative options found for AD7628TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7628TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7628FP | D/A Converter, 2 Func, PDIP20, | Precision Monolithics Inc | AD7628TQ vs PM7628FP |
AD7628TQ/883B | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7628TQ vs AD7628TQ/883B |
MX7628BQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7628TQ vs MX7628BQ |
AD7628KNZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7628TQ vs AD7628KNZ |
PM7628AR | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7628TQ vs PM7628AR |
PM7628AR/883 | D/A Converter, 2 Func, CDIP20, | Precision Monolithics Inc | AD7628TQ vs PM7628AR/883 |
MX7628TQ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7628TQ vs MX7628TQ |
TLC7628CNE4 | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | AD7628TQ vs TLC7628CNE4 |
AD7628KN | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7628TQ vs AD7628KN |
PM7628ER | D/A Converter, 2 Func, CDIP20, | Precision Monolithics Inc | AD7628TQ vs PM7628ER |