Part Details for AD7654ASTZRL by Analog Devices Inc
Overview of AD7654ASTZRL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7654ASTZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7654ASTZRLCT-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.0990 / $46.3400 | Buy Now |
DISTI #
584-AD7654ASTZR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit Simultaneous Sampling 500 kSPS RoHS: Compliant | 0 |
|
$32.0900 | Order Now |
|
Analog Devices Inc | 16-Bit Simultaneous Sampling 5 Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$24.3500 / $46.3400 | Buy Now |
DISTI #
AD7654ASTZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$33.5200 | Buy Now |
|
Chip1Cloud | IC ADC 16BIT SAR 48LQFP | 57926 |
|
RFQ | |
|
LCSC | 16Bit 5V 500kHz LQFP-48(7x7) Analog To Digital Converters (ADCs) ROHS | 5 |
|
$18.0166 / $20.1696 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT SAR 48LQFP | 6500 |
|
$13.1890 / $19.7840 | Buy Now |
Part Details for AD7654ASTZRL
AD7654ASTZRL CAD Models
AD7654ASTZRL Part Data Attributes:
|
AD7654ASTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7654ASTZRL
Analog Devices Inc
Dual, 2-Channel, Simultaneous Sampling, PulSAR®, 500 kSPS, 16-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-026-BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.875 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0053% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD7654ASTZRL
This table gives cross-reference parts and alternative options found for AD7654ASTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7654ASTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7654ASTRL | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, MS-026-BBC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7654ASTZRL vs AD7654ASTRL |
AD7654AST | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, MS-026-BBC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7654ASTZRL vs AD7654AST |