There are no models available for this part yet.
Overview of AD7817SR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7817SR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD7817 - Serial Switch/Digital Sensor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22130 |
|
$8.3400 / $9.8200 | Buy Now | ||
Velocity Electronics | Our Stock | 216 |
|
RFQ |
CAD Models for AD7817SR by Analog Devices Inc
Part Data Attributes for AD7817SR by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
R-16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Accuracy-Max (Cel)
|
2 Cel
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.55 mm
|
Body Length or Diameter
|
9.9 mm
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
10
|
Number of Terminals
|
16
|
Operating Current-Max
|
2 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
5-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Termination Type
|
SOLDER
|
Alternate Parts for AD7817SR
This table gives cross-reference parts and alternative options found for AD7817SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7817SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7817SR-REEL7 | DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | Analog Devices Inc | AD7817SR vs AD7817SR-REEL7 |
AD7817BRZ | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7817SR vs AD7817BRZ |
AD7817SRZ | IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MS-012-AC, SOIC-16, Analog to Digital Converter | Analog Devices Inc | AD7817SR vs AD7817SRZ |
AD7817BRZ-REEL | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7817SR vs AD7817BRZ-REEL |
AD7817BR-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | Analog Devices Inc | AD7817SR vs AD7817BR-REEL |
AD7817BRZ-REEL7 | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7817SR vs AD7817BRZ-REEL7 |
Related Parts for AD7817SR
-
AD7817BRZ-REELTemperature Sensors
-
AD7858LARS-REELAnalog to Digital Converters
-
AD8047AR-REEL7Operational Amplifiers
-
AD7809BSTDigital to Analog Converters
-
AD5293BRUZ-50-RL7Digital Potentiometers
-
AD1583BRT-REEL7Voltage References
-
VE-J3Y-CZ-F3Power Supply Modules
-
AD7873ACPOther Consumer ICs
-
AD8047ARAudio/Video Amplifiers