-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 MHz, G=+1 and +2 Triple Video Buffers with Disable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9614
|
Newark | Video Buffer, Op-Amp, 600Mhz, Tssop, Ic Type:Buffer Amplifier, No. Of Amplifiers:3Amplifiers, Gain Bandwidth:600Mhz, Slew Rate:1600V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:70Ma Rohs Compliant: Yes |Analog Devices AD8075ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$4.9900 / $7.0000 | Buy Now |
DISTI #
AD8075ARUZ-ND
|
DigiKey | IC AMP BUFFER 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
420 In Stock |
|
$3.6764 / $6.7300 | Buy Now |
DISTI #
584-AD8075ARUZ
|
Mouser Electronics | Video ICs TSSOP 400MHz G=+2 Trpl Vid Buf w/Disable RoHS: Compliant | 36 |
|
$3.8100 / $6.7300 | Buy Now |
|
Analog Devices Inc | TSSOP 400MHz G=+2 Trpl Vid Buf Min Qty: 1 Package Multiple: 96 | 180 |
|
$2.6100 / $6.7300 | Buy Now |
|
Bristol Electronics | 435 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Rochester Electronics | Buffer Amplifier, 3 Func, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 115 |
|
$3.4700 / $4.0800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 52 |
|
$7.8398 | Buy Now |
|
ComSIT USA | 500 MHZ, G =+2 TRIPLE VIDEO BUFFER WITH DISABLE Buffer Amplifier, 3 Func, PDSO16 RoHS: Compliant | Europe - 54 |
|
RFQ | |
|
Win Source Electronics | IC TRPL VID BUFF 500MHZ 16-TSSOP | 25100 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8075ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8075ARUZ
Analog Devices Inc
500 MHz, G=+1 and +2 Triple Video Buffers with Disable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 550 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1350 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8075ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8075ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8075ARU | IC TRIPLE BUFFER AMPLIFIER, PDSO16, PLASTIC, TSSOP-16, Buffer Amplifier | Analog Devices Inc | AD8075ARUZ vs AD8075ARU |
AD8075ARU-REEL7 | IC TRIPLE BUFFER AMPLIFIER, PDSO16, PLASTIC, TSSOP-16, Buffer Amplifier | Analog Devices Inc | AD8075ARUZ vs AD8075ARU-REEL7 |
AD8075ARUZ-REEL | 500 MHz, G=+1 and +2 Triple Video Buffers with Disable | Analog Devices Inc | AD8075ARUZ vs AD8075ARUZ-REEL |
AD8075ARU-REEL | IC TRIPLE BUFFER AMPLIFIER, PDSO16, PLASTIC, TSSOP-16, Buffer Amplifier | Analog Devices Inc | AD8075ARUZ vs AD8075ARU-REEL |