-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34 x 34, 3.2 Gbps Asynchronous Digital Crosspoint Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8152JBPZ-ND
|
DigiKey | IC CROSSPOINT SW 1X34:34 256SBGA Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$373.5600 | Buy Now |
DISTI #
AD8152JBPZ-ND
|
DigiKey | IC CROSSPOINT SW 1X34:34 256SBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
6 In Stock |
|
$323.2800 | Buy Now |
DISTI #
584-AD8152JBPZ
|
Mouser Electronics | Analog & Digital Crosspoint ICs BGA 3.2Gbps 34x34 Digital Crosspoint Sw RoHS: Compliant | 3 |
|
$310.3500 | Buy Now |
DISTI #
V99:2348_06214132
|
Arrow Electronics | Digital Crosspoint Single 34x34 3.2Gbps 256-Pin SBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2017 | Americas - 39 |
|
$404.1912 | Buy Now |
|
Analog Devices Inc | BGA 3.2Gbps 34x34 Digital Cros Min Qty: 1 Package Multiple: 1 | 2230 |
|
$235.3300 / $323.2800 | Buy Now |
DISTI #
81013429
|
Verical | Digital Crosspoint Single 34x34 3.2Gbps 256-Pin SBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 280 |
|
$356.3996 | Buy Now |
DISTI #
58812168
|
Verical | Digital Crosspoint Single 34x34 3.2Gbps 256-Pin SBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Americas - 39 |
|
$331.6500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CROSS POINT SWITCH, 1 FUNC, 34 CHANNEL, PBGA256 | 1 |
|
$195.0000 | Buy Now |
|
Rochester Electronics | Cross Point Switch, 34 Channel, PBGA256 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 21 |
|
$320.5800 / $377.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8152JBPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8152JBPZ
Analog Devices Inc
34 x 34, 3.2 Gbps Asynchronous Digital Crosspoint Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, MO-192BAL-2, SBGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | BP-256-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 34 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
On-state Resistance-Max (Ron) | 57 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
This table gives cross-reference parts and alternative options found for AD8152JBPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8152JBPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8152JBPZ | 34-CHANNEL, CROSS POINT SWITCH, PBGA256, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, MO-192BAL-2, SBGA-256 | Rochester Electronics LLC | AD8152JBPZ vs AD8152JBPZ |
AD8152JBP | 34 x 34, 3.2 Gbps Asynchronous Digital Crosspoint Switch | Analog Devices Inc | AD8152JBPZ vs AD8152JBP |