-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Low Power Wide Supply Range Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7296
|
Newark | Op-Amp, 50Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:50Mhz, Supply Voltage Range:5V To 36V, ± 2.5V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices AD817ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 691 |
|
$4.2700 / $7.0500 | Buy Now |
DISTI #
AD817ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1583 In Stock |
|
$3.3613 / $6.1500 | Buy Now |
DISTI #
584-AD817ARZ-R7
|
Mouser Electronics | Precision Amplifiers IC, HIGH SPEED OP AMP IC RoHS: Compliant | 2242 |
|
$3.3600 / $5.9000 | Buy Now |
DISTI #
V72:2272_06213670
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 668 |
|
$3.4360 / $4.9440 | Buy Now |
|
Analog Devices Inc | IC, HIGH SPEED OP AMP IC Min Qty: 1 Package Multiple: 750 | 317 |
|
$2.3800 / $6.1500 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$3.1700 / $3.7300 | Buy Now |
DISTI #
AD817ARZ-REEL7
|
TME | IC: operational amplifier, 50MHz, Ch: 1, SO8, ±2.5÷18VDC,5÷36VDC Min Qty: 1 | 608 |
|
$3.6700 / $5.3300 | Buy Now |
DISTI #
AD817ARZ-REEL7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 750 | 0 |
|
$3.3500 / $3.3900 | Buy Now |
|
CHIPMALL.COM LIMITED | 620 |
|
$3.2282 / $5.1803 | Buy Now | |
|
New Advantage Corporation | Video Amplifier, 1 Channel(s) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 157557 on Order |
|
$2.9900 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD817ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD817ARZ-REEL7
Analog Devices Inc
High Speed, Low Power Wide Supply Range Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD817ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD817ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD817AR-REEL7 | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817ARZ-REEL7 vs AD817AR-REEL7 |
AD817AR-REEL | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817ARZ-REEL7 vs AD817AR-REEL |
AD817AR | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817ARZ-REEL7 vs AD817AR |
AD817AREEL | IC OP-AMP, 4000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD817ARZ-REEL7 vs AD817AREEL |
AD817ARZ | High Speed, Low Power Wide Supply Range Amplifier | Analog Devices Inc | AD817ARZ-REEL7 vs AD817ARZ |